1300060284, Sensor Cables / Actuator Cables MC 3P FP 12' 16/3 PVC

1300060284, Sensor Cables / Actuator Cables MC 3P FP 12' 16/3 PVC
Изображения служат только для ознакомления,
см. техническую документацию
12 450 руб.
Добавить в корзину 1 шт. на сумму 12 450 руб.
Номенклатурный номер: 8004863215
Артикул: 1300060284
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Технические параметры

Brand: Molex
Cable Length: 12 ft
Connector End A Pin Count: 3 Position
Connector End A: Mini-Change
Connector End B: No Connector
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female
Manufacturer: Molex
Part # Aliases: 130006-0284 01300060284 103000A02F120
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 130006
Subcategory: Cable Assemblies
Tradename: Brad Mini-Change
Voltage Rating: 600 V
Wire Gauge - AWG: 16 AWG
Вес, г 0.01

Техническая документация

Datasheet
pdf, 23 КБ