1300060546, Sensor Cables / Actuator Cables MC 3P MP 15' 16/3 PVC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 020 руб.
от 10 шт. —
11 580 руб.
Добавить в корзину 1 шт.
на сумму 14 020 руб.
Описание
Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Industrial SolutionsMolex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.
Технические параметры
Brand: | Molex |
Cable Length: | 15 ft |
Connector End A Pin Count: | 3 Position |
Connector End A: | Mini-Change |
Connector End B: | No Connector |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Male |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | Molex |
Part # Aliases: | 130006-0546 01300060546 103002A01F150 |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
REACH - SVHC: | Details |
Series: | 130006 |
Subcategory: | Cable Assemblies |
Tradename: | Brad Mini-Change |
Wire Gauge - AWG: | 16 AWG |
1st Connector Gender | Male Pins |
1st Connector Mounting Type | Free Hanging (In-Line) |
1st Connector Number of Positions | 3 |
1st Connector Number of Positions Loaded | All |
1st Connector Orientation | Keyed |
1st Connector Shell Size - Insert | 7/8 |
1st Connector Type | Receptacle |
2nd Connector Type | Wire Leads |
Assembly Configuration | Standard |
Base Product Number | 130006 -> |
Cable Material | Polyvinyl Chloride (PVC) |
Cable Type | Round |
Color | Yellow |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Length | 15.00' (4.57m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
Series | Brad Mini-Change 130006 -> |
Shielding | Unshielded |
Usage | Industrial Environments |
Похожие товары