1300060651, Sensor Cables / Actuator Cables MALE 12' R/A 16/3 PVC

1300060651, Sensor Cables / Actuator Cables MALE 12' R/A 16/3 PVC
Изображения служат только для ознакомления,
см. техническую документацию
12 560 руб.
от 10 шт.10 380 руб.
Добавить в корзину 1 шт. на сумму 12 560 руб.
Номенклатурный номер: 8004863237
Артикул: 1300060651
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Технические параметры

Brand: Molex
Cable Length: 12 ft
Connector End A Pin Count: 3 Position
Connector End A: Mini-Change
Connector End B: No Connector
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male
Manufacturer: Molex
Part # Aliases: 130006-0651 01300060651 103003A01F120
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 130006
Subcategory: Cable Assemblies
Tradename: Brad Mini-Change
Voltage Rating: 600 V
Wire Gauge - AWG: 16 AWG

Техническая документация

Datasheet
pdf, 22 КБ