1300060992, Sensor Cables / Actuator Cables MC 4P MP 3' 16/4 PVC SS

1300060992, Sensor Cables / Actuator Cables MC 4P MP 3' 16/4 PVC SS
Изображения служат только для ознакомления,
см. техническую документацию
13 630 руб.
Добавить в корзину 1 шт. на сумму 13 630 руб.
Номенклатурный номер: 8004863261
Артикул: 1300060992
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Environmentally Sealed Connectors
Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Технические параметры

Brand: Molex
Cable Length: 3 ft
Connector End A Pin Count: 4 Position
Connector End A: Mini-Change
Connector End B: No Connector
Current Rating: 13 A
Description/Function: Industrial cordsets
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Molex
Part # Aliases: 130006-0992 01300060992 104002A01F0301
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 130006
Subcategory: Cable Assemblies
Tradename: Brad Mini-Change
Voltage Rating: 600 V
Wire Gauge - AWG: 16 AWG