1300061009, Sensor Cables / Actuator Cables MC 4P MP 20' 16/4 PVC

1300061009, Sensor Cables / Actuator Cables MC 4P MP 20' 16/4 PVC
Изображения служат только для ознакомления,
см. техническую документацию
24 410 руб.
Добавить в корзину 1 шт. на сумму 24 410 руб.
Номенклатурный номер: 8004863266
Артикул: 1300061009
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Industrial Solutions

Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.

Технические параметры

Brand: Molex
Cable Length: 20 ft
Connector End A Pin Count: 4 Position
Connector End A: Mini-Change
Connector End B: No Connector
Current Rating: 10 A
Description/Function: Industrial cordsets
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Molex
Packaging: Bulk
Part # Aliases: 104002A01F200 01300061009 130006-1009
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 130006
Subcategory: Cable Assemblies
Tradename: Brad Mini-Change
Voltage Rating: 600 V
Wire Gauge - AWG: 16 AWG

Техническая документация

Datasheet
pdf, 40 КБ