1300061590, Sensor Cables / Actuator Cables FEMALE 12' 16/6 PVC

1300061590, Sensor Cables / Actuator Cables FEMALE 12' 16/6 PVC
Изображения служат только для ознакомления,
см. техническую документацию
28 790 руб.
Добавить в корзину 1 шт. на сумму 28 790 руб.
Номенклатурный номер: 8004863305
Артикул: 1300061590
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Industrial Solutions

Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.

Технические параметры

Brand: Molex
Cable Length: 12 ft
Connector End A Pin Count: 6 Position
Connector End A: Mini-Change
Connector End B: No Connector
Current Rating: 8 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female
Manufacturer: Molex
Part # Aliases: 130006-1590 106000A01F120 01300061590
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 130006
Subcategory: Cable Assemblies
Tradename: Brad Mini-Change
Voltage Rating: 600 V
Wire Gauge - AWG: 16 AWG
Вес, г 0.01

Техническая документация

Datasheet
pdf, 23 КБ