1300061592, Sensor Cables / Actuator Cables MC 6P FP 12' 16/6 PVC N-M

1300061592, Sensor Cables / Actuator Cables MC 6P FP 12' 16/6 PVC N-M
Изображения служат только для ознакомления,
см. техническую документацию
25 560 руб.
Добавить в корзину 1 шт. на сумму 25 560 руб.
Номенклатурный номер: 8004863306
Артикул: 1300061592
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Vertical Farming
Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Технические параметры

Brand: Molex
Cable Length: 12 ft
Connector End A Pin Count: 6 Position
Connector End A: Mini-Change
Connector End B: No Connector
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Molex
Part # Aliases: 106000A01F1202 01300061592 130006-1592
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 130006
Subcategory: Cable Assemblies
Tradename: Brad Mini-Change
Wire Gauge - AWG: 16 AWG