1300150062, Sensor Cables / Actuator Cables MC 12P FR 6FT 16/1 PVC

1300150062, Sensor Cables / Actuator Cables MC 12P FR 6FT 16/1 PVC
Изображения служат только для ознакомления,
см. техническую документацию
43 870 руб.
от 10 шт.35 070 руб.
Добавить в корзину 1 шт. на сумму 43 870 руб.
Номенклатурный номер: 8004863554
Артикул: 1300150062
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
Environmentally Sealed Connectors
Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Технические параметры

Brand: Molex
Cable Length: 1.829 m(6 ft)
Connector End A Pin Count: 12 Position
Connector End A: Mini-Change
Connector End B: Pigtail
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female
Manufacturer: Molex
Part # Aliases: 01300150062 130015-0062 3R2004A20F060
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
REACH - SVHC: Details
Series: 130015
Subcategory: Cable Assemblies
Tradename: Brad Mini-Change
Voltage Rating: 600 V

Техническая документация

Datasheet
pdf, 27 КБ