1300150109, DC Power Cords MC 19P MR PG16

1300150109, DC Power Cords MC 19P MR PG16
Изображения служат только для ознакомления,
см. техническую документацию
30 860 руб.
Добавить в корзину 1 шт. на сумму 30 860 руб.
Номенклатурный номер: 8004863559
Артикул: 1300150109
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\DC Power Cords
Industrial Solutions Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Технические параметры

Brand: Molex
Connector End A Pin Count: 19 Position
Connector End A: Receptacle
Connector End B: No Connector
Factory Pack Quantity: 1
Gender: Male
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Molex
Part # Aliases: 130015-0109 3R3N36E80C300 01300150109
Product Category: DC Power Cords
Product Type: DC Power Cords
Subcategory: Power Cords
Voltage Rating: 300 V
Вес, г 91

Техническая документация

Datasheet
pdf, 174 КБ
Datasheet 1300150109
pdf, 101 КБ