1300700022, Standard Circular Connector QUICK-CHNG FIELD ATTACHABLE 3P

1300700022, Standard Circular Connector QUICK-CHNG FIELD ATTACHABLE 3P
Изображения служат только для ознакомления,
см. техническую документацию
21 960 руб.
Добавить в корзину 1 шт. на сумму 21 960 руб.
Номенклатурный номер: 8004863849
Артикул: 1300700022
Бренд: Molex

Описание

Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
Brad Connectors

Molex Brad Connectors are designed to simplify the installation process and provide reliable performance even in the most demanding industrial environments. This product line includes a wide range of connectors, including high-pin-density M12 connectors, M8 connectors, IP67-rated connectors, and other industrial-grade connectors.

Технические параметры

Серия 130070
Способ монтажа Free Hanging
Тип контактов Pin(Male)
Максимальный ток, не более,А 32
Рабочее напряжение,В 600
Brand: Molex
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Gender: Male
IP Rating: IP67
Manufacturer: Molex
Mounting Angle: Straight
Number of Positions: 3 Position
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Connectors
Subcategory: Circular Connectors
Termination Style: Crimp
Tradename: Brad Mini-Change
Wire Gauge: 8 AWG
Вес, г 128

Техническая документация

Datasheet
pdf, 24 КБ