146236-0121, Antennas REC NFC ANT W/Ferrite 34X46
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
490 руб.
от 10 шт. —
430 руб.
от 100 шт. —
397 руб.
от 250 шт. —
361.27 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Описание
Passive Components\Antennas
Vertical FarmingMolex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.
Технические параметры
Brand: | Molex |
Center Frequency: | 13.56 MHz |
Factory Pack Quantity: Factory Pack Quantity: | 4800 |
Manufacturer: | Molex |
Maximum Frequency: | 13.56 MHz |
Maximum Operating Temperature: | +85 C |
Mechanical Style: | PCB Trace |
Minimum Operating Temperature: | -30 C |
Mounting Style: | Adhesive Mount |
Number of Bands: | 1 Band |
Part # Aliases: | 146236012101462360121 |
Product Category: | Antennas |
Product Type: | RFID/NFC Antennas |
Product: | PCB Antennas |
Protocol - Sub GHz: | NFC |
Series: | 146236 |
Style: | Flexible Pad |
Subcategory: | Antennas |
Technology: | NFC |
Termination Style: | SMD/SMT |
Type: | Passive Antenna |
Antenna Form Factor | Rectangular |
Antenna Mounting Type | Adhesive |
Antenna Physical Form | Plate |
Frequency Range | 13.56 MHz |
Линейка Продукции | 146236 |
Максимальная Частота | 13.56МГц |
Монтаж Антенны | Клей |
Тип Антенны | NFC |
Вес, г | 2 |