15015-0439, FFC / FPC Jumper Cables 39C 0.30MM FF JUMPER PREMO-FLEX LGT 4.00

15015-0439, FFC / FPC Jumper Cables 39C 0.30MM FF JUMPER PREMO-FLEX LGT 4.00
Изображения служат только для ознакомления,
см. техническую документацию
690 руб.
от 10 шт.570 руб.
от 100 шт.463 руб.
Добавить в корзину 1 шт. на сумму 690 руб.
Номенклатурный номер: 8004864721
Артикул: 15015-0439
Бренд: Molex

Описание

Wire & Cable\FFC / FPC Jumper Cables
Molex Premo-Flex™ 0.30mm Pitch Etched-Copper Polyimide Jumpers - EXPANSION
Molex has expanded its Premo-Flex 0.30mm Pitch Etched-Copper Polyimide Jumpers offering to include additional circuit and cable dimension options. The Etched-Copper Polyimide Jumpers are now available with 23, 25, 27.29, 33, 39, 45, and 51 circuits with cable lengths of 2, 4, 6, 8, and 10 inches and cable widths of 0.283, 0.307, 0.331, 0.354, 0.403, 0.472, 0.543, and 0.614 inches to provide a wide array of design options.
Learn More

Molex Premo-Flex™ Etched-Copper Polyimide Cable Jumpers feature a polyimide substrate and etched-copper technology to achieve the tight tolerances required for reliable connections with 0.30mm pitch microminiature FPC connectors that standard copper wire FFC jumpers cannot. These off-the-shelf, ultra-flexible jumpers terminate to Zero Insertion Force (ZIF) FFC connectors, and enable designers to use the same PCB pattern on adjoining parallel PCBs. Using the Premo-Flex™ 0.30mm Pitch Etched-Copper Polyimide Cable Jumpers, designers can maximize board space and design flexibility in compact applications such as small electronic devices, digital cameras and handheld medical equipment.
View the entire 0.30mm Pitch Etched-Copper Polyimide Jumpers Series

Технические параметры

Brand: Molex
Cable Length: 102 mm
Contact Location: Same Side Contacts
Contact Material: Copper
Contact Plating: Gold
Current Rating: 200 mA
Factory Pack Quantity: Factory Pack Quantity: 1000
Jacket Material: Polyimide(PI)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Number of Conductors: 39 Conductor
Packaging: Bulk
Part # Aliases: 0150150439150150439
Pitch: 0.3 mm
Product Category: FFC/FPC Jumper Cables
Product Type: FFC/FPC Jumper Cables
Series: 15015
Subcategory: Cable
Tradename: Premo-Flex
Voltage Rating: 50 VAC/DC
Вес, г 1

Техническая документация

Datasheet
pdf, 30 КБ