150177-2061, Pin & Socket Connectors EconoLatch PlgHsg DR 6Ckt W/O PNLMNT Ltch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 руб.
от 10 шт. —
110 руб.
от 100 шт. —
75 руб.
от 500 шт. —
60.57 руб.
Добавить в корзину 1 шт.
на сумму 120 руб.
Описание
Connectors\Pin & Socket Connectors
EconoLatch® Wire-to-Wire ConnectorsMolex EconoLatch® Wire-to-Wire Connectors are designed to allow quick swapping of wired terminals for disruption-free operations. The EconoLatch 3.68mm pitch connectors support up to 11.5A of current per circuit. The connectors enable precise terminal alignment into crimp housings for maximum electrical contact integrity and reliability. The nylon connector housings accept both male and female terminals. These EconoLatch connectors are available in single and dual-row for maximum design flexibility and fool-proof mating.
Технические параметры
Brand: | Molex |
Contact Type: | Pin(Male) |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Flammability Rating: | UL 94 V-2 |
Housing Color: | Natural |
Housing Gender: | Plug |
Housing Material: | Nylon |
Manufacturer: | Molex |
Mounting Angle: | Straight |
Mounting Style: | Free Hanging |
Number of Positions: | 6 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 3.68 mm |
Product Category: | Pin & Socket Connectors |
Product Type: | Pin & Socket Connectors |
Product: | Plug Housings |
Series: | 150177 |
Subcategory: | Pin & Socket Connectors |
Termination Style: | Crimp |
Tradename: | EconoLatch |
Для Использования с | Molex EconoLatch 150180 Series Pin Contacts |
Количество Положений | 6вывод(-ов) |
Линейка Продукции | EconoLatch 150177 |
Тип Электрического Разъема | Штекер |
Шаг Контактов | 3.68мм |
Вес, г | 1.35 |
Техническая документация
Datasheet 150177-2061
pdf, 43 КБ
Чертеж
pdf, 1444 КБ
Похожие товары