15022-0430, FFC / FPC Jumper Cables LVDS .5mm 102mm 30Ckts Au

Фото 1/2 15022-0430, FFC / FPC Jumper Cables LVDS .5mm 102mm 30Ckts Au
Изображения служат только для ознакомления,
см. техническую документацию
2 680 руб.
от 10 шт.2 290 руб.
от 25 шт.2 020 руб.
от 100 шт.1 779.65 руб.
Добавить в корзину 1 шт. на сумму 2 680 руб.
Номенклатурный номер: 8004864976
Артикул: 15022-0430
Бренд: Molex

Описание

Wire & Cable\FFC / FPC Jumper Cables
Data / Computing Solutions
Molex Data / Computing Solutions offer seamless integration between servers, workstations, network hardware, and storage devices. Molex data and computing solutions use fast, small, efficient designs to provide superior signal integrity while meeting the high-speed and density demands of today's technology. Among solutions offered in this family are cable assemblies, connectors, flat flex cables, power connectors, multi-fiber solutions, and more. The Molex family of data / computing solutions is ideal for applications ranging from the Internet of Things (IoT) to traditional networking performance.

Технические параметры

Brand: Molex
Cable Length: 102 mm
Contact Location: Side Contact
Contact Material: Copper
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 1000
Jacket Material: Polyester
Manufacturer: Molex
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Number of Conductors: 30 Conductor
Part # Aliases: 1502204300150220430
Pitch: 0.5 mm
Product Category: FFC/FPC Jumper Cables
Product Type: FFC/FPC Jumper Cables
Series: 15022
Subcategory: Cable
Voltage Rating: 30 VAC
Number of Ways 30
Pitch 0.5mm
Ribbon Cable Type FFC
Current Rating 500 mA
Maximum Operating Temperature +80°C
Minimum Operating Temperature -40°C
Operating Temperature Range -40 →+80 °C
Series 15022
Voltage Rating 30 V ac
Вес, г 2

Техническая документация

Datasheet
pdf, 28 КБ
Чертеж
pdf, 159 КБ