15-04-0219, Headers & Wire Housings POLARIZING KEY
![Фото 1/5 15-04-0219, Headers & Wire Housings POLARIZING KEY](https://static.chipdip.ru/lib/581/DOC029581553.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/309/DOC005309750.jpg)
![](https://static.chipdip.ru/lib/394/DOC024394442.jpg)
![](https://static.chipdip.ru/lib/425/DOC038425933.jpg)
![](https://static.chipdip.ru/lib/425/DOC038425941.jpg)
47 руб.
от 10 шт. —
30 руб.
от 100 шт. —
25 руб.
от 500 шт. —
18.80 руб.
Добавить в корзину 1 шт.
на сумму 47 руб.
Описание
Connectors\Headers & Wire Housings
KK ConnectorsMolex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.
Технические параметры
Accessory Type: | Polarizing Key |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Plating: | Tin |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Housing Color: | Natural |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Number of Positions: | 1 Position |
Packaging: | Bulk |
Part # Aliases: | 15040219 2560-1 0015040219 |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Accessories |
Series: | 2560 |
Subcategory: | Headers & Wire Housings |
Tradename: | KK |
For Use With | 2139 KK Crimp Terminal, 2145 KK PC Board Connector |
Series Number | 2560 |
Для Использования с | Molex KK Series Crimp Terminal Housings |
Линейка Продукции | KK 2560 |
Тип Аксессуара | Polarising Key |
Series | Molex KK |
Вес, г | 0.04 |
Техническая документация
Datasheet
pdf, 26 КБ
Datasheet
pdf, 34 КБ
Datasheet 15-04-0219
pdf, 25 КБ
Трёхмерное изображение изделия
pdf, 134 КБ
Чертеж
pdf, 55 КБ
Похожие товары