15134-0800, Rectangular Cable Assemblies 8 Circuit 50MM Picoblade
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 760 руб.
от 10 шт. —
1 520 руб.
от 50 шт. —
1 350 руб.
от 100 шт. —
1 106.53 руб.
Добавить в корзину 1 шт.
на сумму 1 760 руб.
Описание
Wire & Cable\Cable Assemblies\Rectangular Cable Assemblies
Discrete Wire & Cable AssembliesMolex Discrete Wire and Cable Assemblies deliver off-the-shelf solutions with a broad range of connectors in a variety of cable lengths. The connector ends of these cable assemblies offer premium housing features to prevent mismating, reduce terminal backout, and reduce operator fatigue during assembly. These completed Molex cable assemblies meet IPC specification design and meet automotive-industry standards. Molex UL 1061 and UL 1007 discrete wires are ready to use in electronic appliance applications.
Технические параметры
Brand: | Molex |
Cable Length: | 50 mm |
Connector End A Pin Count: | 8 Position |
Connector End A: | Socket |
Connector End B Pin Count: | 8 Position |
Connector End B: | Socket |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gender: | Female/Female |
Jacket Material: | Polyester(Mylar) |
Manufacturer: | Molex |
Part # Aliases: | 0151340800151340800 |
Pitch: | 1.25 mm |
Product Category: | Rectangular Cable Assemblies |
Product Type: | Rectangular Cable Assemblies |
Product: | Discrete Wire Cable Assemblies |
Series: | 15134 |
Subcategory: | Cable Assemblies |
Tradename: | PicoBlade |
Type: | Off-the-Shelf(OTS) |
Voltage Rating: | 125 V |
Wire Gauge - AWG: | 28 AWG |
Connector 1 | PicoBlade |
Connector 1 Gender | Female |
Connector 1 Housing Gender | Male |
Connector 1 Number of Contacts | 8 |
Connector 2 | PicoBlade |
Connector 2 Gender | Female |
Connector 2 Housing Gender | Male |
Connector 2 Number of Contacts | 8 |
Current Rating | 1 A |
Operating Temperature Range | -40 →+85 °C |
Pitch | 1.25mm |
Series | PicoBlade |
Series Number | 15134 |
Sheath Colour | Black |
Voltage Rating | 125 V |
Вес, г | 1 |