15-92-2040, Board to Board & Mezzanine Connectors 1.27mm EBBI 50D PLG VRT W/O LTCH 40CKT

15-92-2040, Board to Board & Mezzanine Connectors 1.27mm EBBI 50D PLG VRT W/O LTCH 40CKT
Изображения служат только для ознакомления,
см. техническую документацию
1 890 руб.
от 10 шт.1 580 руб.
от 100 шт.1 190 руб.
от 500 шт.1 041.97 руб.
Добавить в корзину 1 шт. на сумму 1 890 руб.
Номенклатурный номер: 8004866317
Артикул: 15-92-2040
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 896
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Number of Positions: 40 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 159220407166110400015922040
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Plugs
Series: 71661
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: EBBI 50D
Voltage Rating: 30 V
Вес, г 2.69

Техническая документация

Datasheet
pdf, 27 КБ