172501-6002, I/O Connectors zSFP+ Stkd 2x6 Assy w/Improved Airflow
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 450 руб.
от 10 шт. —
13 860 руб.
Добавить в корзину 1 шт.
на сумму 17 450 руб.
Описание
Connectors\I/O Connectors
zSFP+ Interconnect Solution Molex zSFP+™ Interconnect Solution delivers unparalleled signal integrity with superior EMI protection for next-generation Ethernet and Fibre Channel applications. The innovative design provides excellent thermal management without adding unnecessary materials or costs. The zSFP+ Interconnect Solution features a stacked design that delivers maximum thermal efficiency while providing excellent signal integrity and Electromagnetic Interference (EMI) protection. Both an enhanced airflow version for applications that require light pipes and a thru-flow design which opens up the midsection to take advantage of front-to-back airflow are available. This design allows heat to be dissipated without the need for heat sink components or other complex and costly materials. The Molex zSFP+ is ideal for applications requiring 25Gbps data rates for next-generation Ethernet and Fibre Channel applications. The system provides a drop-in replacement for existing zSFP designs (re-routing of thru-flow design may be necessary if light pipes are in the midesction).
Технические параметры
Способ монтажа | Through Hole |
Материал корпуса | Thermoplastic |
Материал контактов | Copper Alloy |
Покрытие контактов | Gold |
Brand: | Molex |
Color: | Black |
Flammability Rating: | UL 94 V-0 |
Manufacturer: | Molex |
Mounting Angle: | Right Angle |
Number of Ports: | 12 Port |
Part # Aliases: | 172501600201725016002 |
Product Category: | I/O Connectors |
Product Type: | I/O Connectors |
Product: | Accessories |
Subcategory: | I/O Connectors |
Termination Style: | Press Fit |
Type: | zSFP+ |
Вес, г | 117 |
Техническая документация
Datasheet
pdf, 2221 КБ