180996-2004, LED Power Supplies TRANSCEND SMART LED DRIVER DUAL CHAN 45W

180996-2004, LED Power Supplies TRANSCEND SMART LED DRIVER DUAL CHAN 45W
Изображения служат только для ознакомления,
см. техническую документацию
22 950 руб.
от 10 шт.18 350 руб.
от 25 шт.17 640 руб.
Добавить в корзину 1 шт. на сумму 22 950 руб.
Номенклатурный номер: 8004867215
Артикул: 180996-2004
Бренд: Molex

Описание

Power\Power Supplies\LED Power Supplies
Transcend® Smart LED Drivers

Molex Transcend® Smart LED Drivers are a compact DC/DC LED driver family for LED engines in a variety of lighting fixtures. These Molex LED drivers are powered and controlled by a Transcend PoE Gateway. These Transcend Smart LED Drivers offer a PoE/PoE+/UPoE voltage range of 42V to 57V. The series provides constant current outputs for LED loads from 12V DC to 42V DC.

Технические параметры

Мощность, Вт 45
Brand: Molex
Dimming: Without Dimming
Industry: Industrial
Input Voltage: 42 VDC to 56 VDC
Manufacturer: Molex
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis Mount
Number of Outputs: 2 Output
Open Frame/Enclosed: Enclosed
Operating Temperature Range: -40 C to+50 C
Operation Mode: Constant Current(CC)
Output Current-Channel 1: 1.05 A
Output Power: 45 W
Output Voltage-Channel 1: 12 V to 42 V
Part # Aliases: 180996200401809962004
Product Category: LED Power Supplies
Product Type: LED Power Supplies
Series: 180996
Subcategory: AC-DC Power Supply
Tradename: TRANSCEND
Вес, г 123

Техническая документация