180997-0006, Ambient Light Sensors AMBIENT LIGHT SENSOR 902MHZ

180997-0006, Ambient Light Sensors AMBIENT LIGHT SENSOR 902MHZ
Изображения служат только для ознакомления,
см. техническую документацию
26 660 руб.
от 10 шт.21 720 руб.
Добавить в корзину 1 шт. на сумму 26 660 руб.
Номенклатурный номер: 8004867220
Артикул: 180997-0006
Бренд: Molex

Описание

Optoelectronics\Optical Detectors and Sensors\Ambient Light Sensors
Transcend® Network Connected Lighting

Molex Transcend Network Connected Lighting is a smart lighting system that reduces energy use while transforming lighting into a positive, purposeful, and dynamic experience in a variety of spaces. The Molex Transcend lighting serves an array of applications that enable digital buildings. These applications enabled by Transcend feed multi-sensor information and data to a central host, providing building analytics and status information. That information includes real-time energy consumption, light status, temperature and humidity, air quality, occupancy, and more.

Технические параметры

Brand: Molex
Manufacturer: Molex
Mounting Style: SMD/SMT
Part # Aliases: 180997000601809970006
Product Category: Ambient Light Sensors
Product Type: Ambient Light Sensors
Product: Ambient Light Sensors
Subcategory: Optical Detectors and Sensors
Type: Wireless

Техническая документация