19001-0002, Terminals QUICK DISCONNECT male 22-18 AWG

19001-0002, Terminals QUICK DISCONNECT male 22-18 AWG
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 10 шт.300 руб.
от 100 шт.251 руб.
от 500 шт.192.04 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Номенклатурный номер: 8004867237
Артикул: 19001-0002
Бренд: Molex

Описание

Connectors\Terminals
Standard Quick-Disconnect Terminals

Molex Standard Quick-Disconnect (QD) Terminals are constructed of tin-plated brass, per NEMA specifications, and are available insulated, non-insulated, or partially insulated. The insulators are molded vinyl (PVC), extruded nylon, or molded nylon. The Molex QD family consists of fully insulated male quick disconnects, Avikrimp fully-insulated quick disconnects, flags, and piggyback quick disconnects. Fully-insulated male quick disconnects are precision engineered, allowing the terminal to fit precisely into a female terminal. This splice may be connected and disconnected without damage to the nylon insulation.

Технические параметры

Brand: Molex
Color: Red
Contact Material: Brass
Contact Plating: Zinc Chromate
Factory Pack Quantity: Factory Pack Quantity: 2500
Gender: Plug(Male)
Insulation Material: Nylon(PA)
Insulation: Insulated
Manufacturer: Molex
Material: Brass
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Push In
Packaging: Reel, Cut Tape
Part # Aliases: 190010002 AA-5260T 0190010002
Product Category: Terminals
Product Type: Terminals
Product: Quick Disconnects
Series: 19001
Stud / Tab Size: 6.35 mm x 0.81 mm
Subcategory: Terminals
Termination Style: Crimp
Tradename: Avikrimp
Type: Tab
Voltage Rating: 300 V
Wire Gauge Max: 22 AWG
Wire Gauge: 22 AWG
Вес, г 1.49

Техническая документация