19003-0047, Terminals BB-2206X

Фото 1/2 19003-0047, Terminals BB-2206X
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 10 шт.78 руб.
от 100 шт.60 руб.
от 750 шт.51.59 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Номенклатурный номер: 8004867283
Артикул: 19003-0047
Бренд: Molex

Описание

Connectors\Terminals
Standard Quick-Disconnect Terminals

Molex Standard Quick-Disconnect (QD) Terminals are constructed of tin-plated brass, per NEMA specifications, and are available insulated, non-insulated, or partially insulated. The insulators are molded vinyl (PVC), extruded nylon, or molded nylon. The Molex QD family consists of fully insulated male quick disconnects, Avikrimp fully-insulated quick disconnects, flags, and piggyback quick disconnects. Fully-insulated male quick disconnects are precision engineered, allowing the terminal to fit precisely into a female terminal. This splice may be connected and disconnected without damage to the nylon insulation.

Технические параметры

Brand: Molex
Color: Blue
Contact Material: Tin
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 750
Gender: Jack(Female)
Insulation Material: Nylon(PA)
Insulation: Insulated
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Push In
Packaging: Bulk
Part # Aliases: 190030047 BB-2206X 0190030047
Product Category: Terminals
Product Type: Terminals
Product: Quick Disconnects
Series: 19003
Stud/Tab Size: 6.35 mm x 0.81 mm
Subcategory: Terminals
Termination Style: Crimp
Tradename: InsulKrimp
Type: Tab
Voltage Rating: 600 V
Wire Gauge Max: 16 AWG
Wire Gauge: 16 AWG
Линейка Продукции InsulKrimp 19003
Максимальный Размер Провода AWG 14AWG
Материал Клеммы Латунь
Минимальный Размер Провода AWG 16AWG
Поперечное Сечение Проводника 2мм²
Тип Клеммы Гнездовой Быстрого Соединения
Вес, г 1.07

Техническая документация