19005-0005, Terminals 14-16 AWG DISCONNECT

Фото 1/2 19005-0005, Terminals 14-16 AWG DISCONNECT
Изображения служат только для ознакомления,
см. техническую документацию
96 руб.
от 10 шт.68 руб.
от 100 шт.54 руб.
от 500 шт.50.74 руб.
Добавить в корзину 1 шт. на сумму 96 руб.
Номенклатурный номер: 8004867314
Артикул: 19005-0005
Бренд: Molex

Описание

Connectors\Terminals
Standard Quick-Disconnect Terminals

Molex Standard Quick-Disconnect (QD) Terminals are constructed of tin-plated brass, per NEMA specifications, and are available insulated, non-insulated, or partially insulated. The insulators are molded vinyl (PVC), extruded nylon, or molded nylon. The Molex QD family consists of fully insulated male quick disconnects, Avikrimp fully-insulated quick disconnects, flags, and piggyback quick disconnects. Fully-insulated male quick disconnects are precision engineered, allowing the terminal to fit precisely into a female terminal. This splice may be connected and disconnected without damage to the nylon insulation.

Технические параметры

Brand: Molex
Color: Blue
Contact Material: Tin
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 4000
Gender: Jack(Female)
Insulation Material: Nylon(PA)
Insulation: Insulated
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Push In
Packaging: Bulk
Part # Aliases: 190050005 BB-2263 0190050005
Product Category: Terminals
Product Type: Terminals
Product: Quick Disconnects
Series: 19005
Stud / Tab Size: 6.35 mm x 0.81 mm
Subcategory: Terminals
Termination Style: Crimp
Tradename: InsulKrimp
Type: Tab
Voltage Rating: 600 V
Wire Gauge Max: 16 AWG
Wire Gauge: 16 AWG
Colour Blue
Contact Material Brass
Contact Plating Tin
Gender Female
Insulation Insulated
Insulation Material Nylon
Maximum Wire Size AWG 14AWG
Maximum Wire Size mm² 2mm²
Minimum Wire Size AWG 16AWG
Minimum Wire Size mm² 1.3mm²
Series InsulKrimp 19005
Series Number 0005
Tab Size 6.35x0.81mm
Termination Method Crimp
Type Receptacle
Вес, г 1.09

Техническая документация

Datasheet
pdf, 37 КБ
Datasheet
pdf, 32 КБ