19006-0019, Terminals QK DISCONNECT FEMALE 10-12 AWG

Фото 1/2 19006-0019, Terminals QK DISCONNECT FEMALE 10-12 AWG
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
от 10 шт.230 руб.
от 100 шт.189 руб.
от 500 шт.165.02 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8004867325
Артикул: 19006-0019
Бренд: Molex

Описание

Connectors\Terminals
Standard Quick-Disconnect Terminals

Molex Standard Quick-Disconnect (QD) Terminals are constructed of tin-plated brass, per NEMA specifications, and are available insulated, non-insulated, or partially insulated. The insulators are molded vinyl (PVC), extruded nylon, or molded nylon. The Molex QD family consists of fully insulated male quick disconnects, Avikrimp fully-insulated quick disconnects, flags, and piggyback quick disconnects. Fully-insulated male quick disconnects are precision engineered, allowing the terminal to fit precisely into a female terminal. This splice may be connected and disconnected without damage to the nylon insulation.

Технические параметры

Brand: Molex
Color: Yellow
Contact Material: Tin
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 2000
Gender: Jack(Female)
Insulation Material: Nylon(PA)
Insulation: Insulated
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Flag
Mounting Style: Push In
Packaging: Bulk
Part # Aliases: 190060019 C-5211 0190060019
Product Category: Terminals
Product Type: Terminals
Product: Quick Disconnects
Series: 19006
Stud / Tab Size: 6.35 mm x 0.81 mm
Subcategory: Terminals
Termination Style: Crimp
Tradename: Avikrimp
Type: Tab
Voltage Rating: 600 V
Wire Gauge Max: 10 AWG
Wire Gauge Min: 12 AWG
Colour Yellow
Gender Female
Insulation Insulated
Insulation Material Nylon
Maximum Wire Size AWG 10AWG
Minimum Wire Size AWG 12AWG
Series 19006
Shrouded/Unshrouded Shrouded
Tab Size 6.35x0.81mm
Tab Thickness 0.81mm
Tab Width 6.35mm
Termination Method Crimp
Type Flag Terminal
Wire Size 12 AWG
Вес, г 0.9

Техническая документация

Datasheet
pdf, 24 КБ
Datasheet
pdf, 23 КБ