19016-0076, Terminals M-1130T

19016-0076, Terminals M-1130T
Изображения служат только для ознакомления,
см. техническую документацию
93 руб.
от 10 шт.82 руб.
от 100 шт.60 руб.
от 500 шт.48.66 руб.
Добавить в корзину 1 шт. на сумму 93 руб.
Номенклатурный номер: 8004867394
Артикул: 19016-0076
Бренд: Molex

Описание

Connectors\Terminals
Standard Quick-Disconnect Terminals

Molex Standard Quick-Disconnect (QD) Terminals are constructed of tin-plated brass, per NEMA specifications, and are available insulated, non-insulated, or partially insulated. The insulators are molded vinyl (PVC), extruded nylon, or molded nylon. The Molex QD family consists of fully insulated male quick disconnects, Avikrimp fully-insulated quick disconnects, flags, and piggyback quick disconnects. Fully-insulated male quick disconnects are precision engineered, allowing the terminal to fit precisely into a female terminal. This splice may be connected and disconnected without damage to the nylon insulation.

Технические параметры

Brand: Molex
Contact Material: Tin
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 7500
Gender: Jack(Female)
Insulation Material: Not Insulated
Insulation: Not Insulated
Manufacturer: Molex
Mounting Angle: Straight
Mounting Style: Push In
Packaging: Reel, Cut Tape
Part # Aliases: 190160076 M-1130T 0190160076
Product Category: Terminals
Product Type: Terminals
Product: Quick Disconnects
Series: 19016
Stud / Tab Size: 2.8 mm x 0.5 mm
Subcategory: Terminals
Termination Style: Crimp
Tradename: Krimptite
Type: Tab
Wire Gauge Max: 26 AWG
Wire Gauge: 26 AWG
Вес, г 0.23

Техническая документация

Datasheet
pdf, 18 КБ