19154-0057, Terminals 16-14 TO 22-18 STEP DN BUTT TP (BA-631XT

19154-0057, Terminals 16-14 TO 22-18 STEP DN BUTT TP (BA-631XT
Изображения служат только для ознакомления,
см. техническую документацию
390 руб.
от 10 шт.310 руб.
от 100 шт.241 руб.
от 500 шт.203.12 руб.
Добавить в корзину 1 шт. на сумму 390 руб.
Номенклатурный номер: 8004868209
Артикул: 19154-0057
Бренд: Molex

Описание

Connectors\Terminals
Industrial Solutions

Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.

Технические параметры

Brand: Molex
Color: Blue
Contact Material: Tin
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 500
Insulation Material: Polyvinyl Chloride(PVC)
Insulation: Insulated
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel, Cut Tape
Part # Aliases: 191540057 BA-631XT 0191540057
Product Category: Terminals
Product Type: Terminals
Product: Splices
Series: 19154
Subcategory: Terminals
Termination Style: Crimp
Tradename: InsulKrimp
Type: Butt
Voltage Rating: 600 V
Wire Gauge Max: 22 AWG
Wire Gauge: 22 AWG
Вес, г 1.73

Техническая документация