19193-0097, Terminals RING VERSAKRIMP (C-3 ERSAKRIMP (C-301-38)

19193-0097, Terminals RING VERSAKRIMP (C-3 ERSAKRIMP (C-301-38)
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.190 руб.
от 500 шт.138 руб.
от 1000 шт.122.03 руб.
Добавить в корзину 1 шт. на сумму 240 руб.
Номенклатурный номер: 8004868340
Артикул: 19193-0097
Бренд: Molex

Описание

Connectors\Terminals
Industrial Solutions

Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.

Технические параметры

Brand: Molex
Contact Material: Copper
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 500
Gender: Female
Insulation Material: Not Insulated
Insulation: Not Insulated
Manufacturer: Molex
Material: Copper
Maximum Bundle Diameter: 6 mm
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Packaging: Bulk
Part # Aliases: 191930097 C-301-38 0191930097
Product Category: Terminals
Product Type: Terminals
Product: Screw Terminals
Series: 19193
Stud / Tab Size: 9.53 mm
Subcategory: Terminals
Termination Style: Crimp
Tradename: VersaKrimp
Type: Ring
Wire Gauge Max: 12 AWG
Wire Gauge: 12 AWG
Вес, г 3.12

Техническая документация