19288-0219, Punches & Dies KRIMPING DIE (ATP-C- G DIE (ATP-C-730-E2)

19288-0219, Punches & Dies KRIMPING DIE (ATP-C- G DIE (ATP-C-730-E2)
Изображения служат только для ознакомления,
см. техническую документацию
42 560 руб.
−14%
после авторизации ›
Добавить в корзину 1 шт. на сумму 42 560 руб.
Номенклатурный номер: 8004868747
Артикул: 19288-0219
Бренд: Molex

Описание

Tools & Supplies\Tools\Punches & Dies
Environmentally Sealed Connectors Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Технические параметры

Brand: Molex
Factory Pack Quantity: 1
Manufacturer: Molex
Part # Aliases: 0192880219192880219
Product Category: Punches & Dies
Product Type: Punches & Dies
Product: Dies
Subcategory: Tools
Type: Crimping