200890-0206, Standard Card Edge Connectors Edgelock 6CKT HSG For 1.2mm PCB Thick

200890-0206, Standard Card Edge Connectors Edgelock 6CKT HSG For 1.2mm PCB Thick
Изображения служат только для ознакомления,
см. техническую документацию
78 руб.
от 10 шт.77 руб.
от 600 шт.69 руб.
Добавить в корзину 1 шт. на сумму 78 руб.
Номенклатурный номер: 8004869111
Артикул: 200890-0206
Бренд: Molex

Описание

Connectors\Card Edge Connectors\Standard Card Edge Connectors
EdgeLock Wire-to-Edge-Card Signal Connectors

Molex EdgeLock Wire-to-Edge-Card Signal Connectors offer space savings and positive locking for secure mating to PCB edge cards. Typically the header is soldered to the PCB, adding space and assembly steps to the process. The EdgeLock solution allows for for direct mating to PCB Edge-Card and the latch can be used to release the assembly easily from the PCB. A dual-cantilever crimp-terminal design promotes long-term electrical performance and reliability. The connectors feature a PA46 resin material that is low halogen and ideal for high-temperature environments.

Технические параметры

Board Thickness: 1.2 mm
Brand: Molex
Contact Arrangement: Signal
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 300
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Straddle Mount
Number of Positions: 6 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 02008900206
Pitch: 2 mm
Product Category: Standard Card Edge Connectors
Product Type: Standard Card Edge Connectors
Product: Accessories
Series: 200890
Subcategory: Card Edge Connectors
Tradename: EdgeLock
Voltage Rating: 125 V
Вес, г 2.14

Техническая документация

Datasheet
pdf, 41 КБ
Чертеж
pdf, 232 КБ