206461-2000, Headers & Wire Housings Micro-Fit Plus Rcpt Hsg 2X10

206461-2000, Headers & Wire Housings Micro-Fit Plus Rcpt Hsg 2X10
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
от 10 шт.480 руб.
от 100 шт.376 руб.
от 800 шт.308.13 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Номенклатурный номер: 8004869457
Артикул: 206461-2000
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 800
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Female
Housing Material: Nylon
Latching Type: Friction Lock
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 20 Position
Number of Rows: 2 Row
Pitch: 3 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 3 mm
Series: 206461
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Micro-Fit+
Type: Receptacle Housings
Вес, г 1.99

Техническая документация

Datasheet
pdf, 94 КБ