206560-0250, Antennas GNSS Flex Antenna 250mm Cable Length
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 140 руб.
от 10 шт. —
950 руб.
от 100 шт. —
506 руб.
Добавить в корзину 1 шт.
на сумму 1 140 руб.
Описание
Passive Components\Antennas
GNSS AntennasMolex GNSS Antennas offer a 2W RF power rating, 50Ω input impedance, and are RoHS compliant and halogen free. Molex GNSS antennas include the 206560 flexible antennas, 206640 active patch antennas, and 208890 GPS ceramic antennas. The 206560 flexible antennas have double-sided adhesive on the antenna reverse, enabling instant application anywhere on the inner wall of the device chassis. Flexible antennas are available in 50mm to 300mm lengths that extend connectivity for maximum design flexibility.
Технические параметры
Antenna Connector Type: | IPEX MHF |
Brand: | Molex |
Cable Length: | 250 mm |
Cable Type: | 250 mm Coax |
Center Frequency: | 1561 MHz, 1575 MHz, 1602 MHz |
Factory Pack Quantity: Factory Pack Quantity: | 1600 |
Gain: | 0.6 dBi, 0.7 dBi, 1 dBi |
Impedance: | 50 Ohms |
Manufacturer: | Molex |
Maximum Frequency: | 1.605 GHz |
Mechanical Style: | PCB Trace |
Minimum Frequency: | 1.558 GHz |
Mounting Style: | Adhesive Mount |
Number of Bands: | 3 Band |
Polarization: | Linear |
Product Category: | Antennas |
Product Type: | GNSS Antennas-GPS, GLONASS, Galileo, Beidou |
Product: | PCB Antennas |
Protocol - GPS, GLONASS: | GLONASS, GNSS, GPS |
Series: | 206560 |
Style: | T-Bar Flex |
Subcategory: | Antennas |
Technology: | GNSS |
Termination Style: | Connector |
Type: | Passive Antenna |
Antenna Type | Flat Patch |
Applications | Beidou, GLONASS, GNSS, GPS |
Base Product Number | 206560 -> |
ECCN | EAR99 |
Features | Cable - 250mm |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz |
Frequency Group | Wide Band |
Frequency Range | 1.558GHz ~ 1.61GHz |
Gain | 0.6dBi, 0.7dBi, 1dBi |
Height (Max) | 0.004"" (0.10mm) |
HTSUS | 8529.10.9100 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Adhesive |
Number of Bands | 3 |
Package | Bulk |
Return Loss | -8dB |
RF Family/Standard | Navigation |
Series | 206560 -> |
Termination | U.FL (UMCC), IPEX MHF1 |
Вес, г | 0.97 |