208659-2440, Headers & Wire Housings iGrid 2mm Plg TH Hdr RA GF Nat 24ckt

208659-2440, Headers & Wire Housings iGrid 2mm Plg TH Hdr RA GF Nat 24ckt
Изображения служат только для ознакомления,
см. техническую документацию
890 руб.
от 10 шт.740 руб.
от 120 шт.521 руб.
от 300 шт.482.18 руб.
Добавить в корзину 1 шт. на сумму 890 руб.
Номенклатурный номер: 8004869586
Артикул: 208659-2440
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
iGrid Connectors

Molex iGrid Wire-to-Board Dual-Row Connectors offer a compact design and anti-tangle internal lock for applications requiring good mating retention. The unique inner-lock of iGrid prevents the wire from getting tangled in the latch, compared to outer-lock types where such damage can occur. The inner lock also provides space savings, an audible click, and a robust design to withstand rugged handling. iGrid connectors are available in 28AWG to 22AWG in both straight and right-angle designs with 10 to 40 circuits.

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 60
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Latching Type: Unlatched
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 24 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 208659244002086592440
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2 mm
Series: 208659
Subcategory: Headers & Wire Housings
Termination Post Length: 3.2 mm
Termination Style: Solder Pin
Tradename: iGrid
Type: Shrouded
Voltage Rating: 250 VAC/DC
Вес, г 1.91

Техническая документация

Datasheet
pdf, 34 КБ