22-04-1021, Headers & Wire Housings 2P HEADER

Фото 1/4 22-04-1021, Headers & Wire Housings 2P HEADER
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
от 10 шт.180 руб.
от 100 шт.146 руб.
от 500 шт.114.45 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Номенклатурный номер: 8004869976
Артикул: 22-04-1021
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Polyamide(PA)
Manufacturer: Molex
Mating Post Length: 7.5 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 22041021 5045-02A 0022041021
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 5045
Subcategory: Headers & Wire Housings
Termination Post Length: 3.4 mm
Termination Style: Solder Pin
Tradename: Mini-Latch/KK
Type: Shrouded
Voltage Rating: 250 V
Body Orientation Straight
Connector System Wire to Board
Contact Material Brass
Contact Plating Tin
Current Rating 3.0A
Mounting Type Through Hole
Number of Contacts 2
Number of Rows 1
Pitch 2.5mm
Series Mini-Latch
Series Number 5045
Shrouded/Unshrouded Unshrouded
Termination Method Solder
Voltage Rating 250 V
Вес, г 0.2

Техническая документация

Datasheet
pdf, 31 КБ
Datasheet
pdf, 31 КБ
Datasheet 22-04-1081
pdf, 69 КБ
Чертеж
pdf, 86 КБ