38600-7606, SR BTS CS PC 6ASY P

38600-7606, SR BTS CS PC 6ASY P
Изображения служат только для ознакомления,
см. техническую документацию
860 руб.
Мин. кол-во для заказа 35 шт.
от 63 шт.840 руб.
от 125 шт.814 руб.
Добавить в корзину 35 шт. на сумму 30 100 руб.
Номенклатурный номер: 8002331604
Артикул: 38600-7606
Бренд: Molex

Описание

Terminal Blocks & Barrier Strip Solutions Molex Terminal Blocks and Barrier Strip Solutions feature products that provide design flexibility, secure connections, and the ability to withstand harsh environments. These Molex terminal blocks offer a variety of advantages and can accommodate different wire sizes and types, making them ideal in a wide range of industries. Molex Terminal Blocks and Barrier Strip Solutions are designed to simplify wiring connections, saving designers time and costs while improving safety and reliability.

Технические параметры

Brand: Molex
Color: Black
Current Rating: 10 A
Factory Pack Quantity: 25
Manufacturer: Molex
Mounting Style: Through Hole
Number of Positions: 6 Position
Number of Rows: 1 Row
Part # Aliases: 386007606 60506-50
Pitch: 6.35 mm
Product Category: Barrier Terminal Blocks
Product Type: Barrier Terminal Blocks
Product: Barrier Terminal Blocks
Subcategory: Terminal Blocks
Type: Wire-to-Board
Voltage Rating: 300 V
Wire Gauge Max: 18 AWG
Wire Gauge Min: 22 AWG

Техническая документация

Datasheet
pdf, 314 КБ
Datasheet
pdf, 549 КБ