38721-7312, Barrier Terminal Blocks SRB.375 12ckt.250 t ab term SEM mounting

38721-7312, Barrier Terminal Blocks SRB.375 12ckt.250 t ab term SEM mounting
Изображения служат только для ознакомления,
см. техническую документацию
2 430 руб.
от 10 шт.1 820 руб.
от 20 шт.1 730 руб.
от 50 шт.1 467.58 руб.
Добавить в корзину 1 шт. на сумму 2 430 руб.
Номенклатурный номер: 8004872080
Артикул: 38721-7312
Бренд: Molex

Описание

Connectors\Terminal Blocks\Barrier Terminal Blocks
Terminal Blocks & Barrier Strip Solutions Molex Terminal Blocks and Barrier Strip Solutions feature products that provide design flexibility, secure connections, and the ability to withstand harsh environments. These Molex terminal blocks offer a variety of advantages and can accommodate different wire sizes and types, making them ideal in a wide range of industries. Molex Terminal Blocks and Barrier Strip Solutions are designed to simplify wiring connections, saving designers time and costs while improving safety and reliability.

Технические параметры

Brand: Molex
Color: Black
Contact Material: Brass
Current Rating: 20 A
Factory Pack Quantity: 10
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: Molex
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Number of Positions: 12 Position
Number of Rows: 1 Row
Part # Aliases: 387217312 72912-50
Pitch: 9.53 mm
Product Category: Barrier Terminal Blocks
Product Type: Barrier Terminal Blocks
Product: Barrier Terminal Blocks
Subcategory: Terminal Blocks
Type: Beau Barrier Terminal Strip
Voltage Rating: 300 V
Wire Gauge Max: 12 AWG
Wire Gauge Min: 22 AWG
Вес, г 78

Техническая документация

Datasheet
pdf, 191 КБ