38724-4002, Barrier Terminal Blocks SR BTS PC CS 2 ASY

38724-4002, Barrier Terminal Blocks SR BTS PC CS 2 ASY
Изображения служат только для ознакомления,
см. техническую документацию
590 руб.
от 250 шт.270 руб.
Добавить в корзину 1 шт. на сумму 590 руб.
Номенклатурный номер: 8004872089
Артикул: 38724-4002
Бренд: Molex

Описание

Connectors\Terminal Blocks\Barrier Terminal Blocks
Terminal Blocks & Barrier Strip Solutions Molex Terminal Blocks and Barrier Strip Solutions feature products that provide design flexibility, secure connections, and the ability to withstand harsh environments. These Molex terminal blocks offer a variety of advantages and can accommodate different wire sizes and types, making them ideal in a wide range of industries. Molex Terminal Blocks and Barrier Strip Solutions are designed to simplify wiring connections, saving designers time and costs while improving safety and reliability.

Технические параметры

Brand: Molex
Current Rating: 15 A
Factory Pack Quantity: 1
Manufacturer: Molex
Mounting Style: Through Hole
Number of Positions: 2 Position
Number of Rows: 1 Row
Part # Aliases: 0387244002387244002
Pitch: 9.53 mm
Product Category: Barrier Terminal Blocks
Product Type: Barrier Terminal Blocks
Product: Barrier Terminal Blocks
Subcategory: Terminal Blocks
Type: Wire-to-Board
Voltage Rating: 300 V
Wire Gauge Max: 14 AWG
Wire Gauge Min: 22 AWG

Техническая документация

Datasheet 38724-4002
pdf, 119 КБ