38729-0313, Barrier Terminal Blocks WIRE WRAP 5P

38729-0313, Barrier Terminal Blocks WIRE WRAP 5P
Изображения служат только для ознакомления,
см. техническую документацию
1 170 руб.
от 10 шт.820 руб.
от 25 шт.745 руб.
от 100 шт.606.02 руб.
Добавить в корзину 1 шт. на сумму 1 170 руб.
Номенклатурный номер: 8004872107
Артикул: 38729-0313
Бренд: Molex

Описание

Connectors\Terminal Blocks\Barrier Terminal Blocks
Terminal Blocks & Barrier Strip Solutions Molex Terminal Blocks and Barrier Strip Solutions feature products that provide design flexibility, secure connections, and the ability to withstand harsh environments. These Molex terminal blocks offer a variety of advantages and can accommodate different wire sizes and types, making them ideal in a wide range of industries. Molex Terminal Blocks and Barrier Strip Solutions are designed to simplify wiring connections, saving designers time and costs while improving safety and reliability.

Технические параметры

Brand: Molex
Color: Black
Contact Plating: Tin
Current Rating: 15 A
Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Manufacturer: Molex
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Number of Positions: 5 Position
Number of Rows: 1 Row
Part # Aliases: 0387290313387290313
Pitch: 9.53 mm
Product Category: Barrier Terminal Blocks
Product Type: Barrier Terminal Blocks
Product: Barrier Terminal Blocks
Subcategory: Terminal Blocks
Termination Style: Screw
Type: Wire-to-Board
Voltage Rating: 300 V
Wire Gauge Max: 14 AWG
Wire Gauge Min: 22 AWG