38730-3107, Barrier Terminal Blocks SR BTS TT 7 ASY

38730-3107, Barrier Terminal Blocks SR BTS TT 7 ASY
Изображения служат только для ознакомления,
см. техническую документацию
1 920 руб.
от 10 шт.1 440 руб.
от 25 шт.1 310 руб.
Добавить в корзину 1 шт. на сумму 1 920 руб.
Номенклатурный номер: 8004872124
Артикул: 38730-3107
Бренд: Molex

Описание

Connectors\Terminal Blocks\Barrier Terminal Blocks
Terminal Blocks & Barrier Strip Solutions Molex Terminal Blocks and Barrier Strip Solutions feature products that provide design flexibility, secure connections, and the ability to withstand harsh environments. These Molex terminal blocks offer a variety of advantages and can accommodate different wire sizes and types, making them ideal in a wide range of industries. Molex Terminal Blocks and Barrier Strip Solutions are designed to simplify wiring connections, saving designers time and costs while improving safety and reliability.

Технические параметры

Brand: Molex
Color: Black
Contact Material: Brass
Contact Plating: Tin
Current Rating: 15 A
Factory Pack Quantity: 110
Housing Material: Polyester
Manufacturer: Molex
Mounting Angle: Vertical
Mounting Style: Panel Mount
Number of Positions: 7 Position
Number of Rows: 1 Row
Part # Aliases: 38730310773207
Pitch: 11.11 mm
Product Category: Barrier Terminal Blocks
Product Type: Barrier Terminal Blocks
Product: Barrier Terminal Blocks
Subcategory: Terminal Blocks
Termination Style: Solder
Type: Wire-to-Board
Voltage Rating: 300 V
Wire Gauge Max: 14 AWG
Wire Gauge Min: 22 AWG
Вес, г 53

Техническая документация

Datasheet 38730-3107
pdf, 252 КБ