38730-3703, Barrier Terminal Blocks SR BTS TT 3 ASY

38730-3703, Barrier Terminal Blocks SR BTS TT 3 ASY
Изображения служат только для ознакомления,
см. техническую документацию
1 140 руб.
от 10 шт.810 руб.
от 25 шт.726 руб.
Добавить в корзину 1 шт. на сумму 1 140 руб.
Номенклатурный номер: 8004872127
Артикул: 38730-3703
Бренд: Molex

Описание

Connectors\Terminal Blocks\Barrier Terminal Blocks
Terminal Blocks & Barrier Strip Solutions Molex Terminal Blocks and Barrier Strip Solutions feature products that provide design flexibility, secure connections, and the ability to withstand harsh environments. These Molex terminal blocks offer a variety of advantages and can accommodate different wire sizes and types, making them ideal in a wide range of industries. Molex Terminal Blocks and Barrier Strip Solutions are designed to simplify wiring connections, saving designers time and costs while improving safety and reliability.

Технические параметры

Brand: Molex
Current Rating: 15 A
Factory Pack Quantity: 220
Manufacturer: Molex
Mounting Style: Panel Mount
Number of Positions: 3 Position
Number of Rows: 1 Row
Part # Aliases: 387303703 73203-50
Pitch: 11.11 mm
Product Category: Barrier Terminal Blocks
Product Type: Barrier Terminal Blocks
Product: Barrier Terminal Blocks
Subcategory: Terminal Blocks
Type: Wire-to-Board
Voltage Rating: 300 V
Wire Gauge Max: 14 AWG
Wire Gauge Min: 22 AWG

Техническая документация

Datasheet
pdf, 256 КБ