39543-0202, Fixed Terminal Blocks 5.0MM EUROBLOCK PC 45BLK 2CKT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
370 руб.
от 10 шт. —
220 руб.
от 100 шт. —
158 руб.
от 500 шт. —
134.24 руб.
Добавить в корзину 1 шт.
на сумму 370 руб.
Описание
Connectors\Terminal Blocks\Fixed Terminal Blocks
Industrial SolutionsMolex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.
Технические параметры
Brand: | Molex |
Color: | Black |
Connection Method: | Screw |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 2400 |
Manufacturer: | Molex |
Mounting Angle: | 45 deg |
Mounting Style: | PCB Mount |
Number of Positions: | 2 Position |
Part # Aliases: | 0395430202 |
Pitch: | 5 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Series: | 39543 |
Subcategory: | Terminal Blocks |
Termination Style: | Through Hole |
Tradename: | Eurostyle |
Voltage Rating: | 300 V |
Wire Gauge Max: | 14 AWG |
Wire Gauge Min: | 24 AWG |
Wire Orientation: | 45 deg |
Base Product Number | 039543 -> |
Color | Black |
Contact Material - Plating | Brass - Tin Plated |
Current | 10A |
ECCN | EAR99 |
Housing Material | Polyamide (PA66), Nylon 6/6 |
HTSUS | 8536.69.4040 |
Mating Orientation | 45В° (135В°) Angle with Board |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Levels | 1 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Bulk |
Pitch | 0.197"" (5.00mm) |
Positions Per Level | 2 |
RoHS Status | ROHS3 Compliant |
Screw Material - Plating | Steel |
Torque - Screw | 0.34 Nm (3.0 Lb-In) |
Voltage | 300V |
Wire Gauge | 14-24 AWG |
Wire Termination | Screw - Leaf Spring, Wire Guard |
Automotive | No |
Maximum Current Rating - (A) | 10/Contact |
Maximum Voltage Rating | 300V |
Military | No |
Number of Rows | 1 |
Operating Temperature - (??C) | -40~105 |
Terminal Pitch - (mm) | 5 |
Termination Method | Solder |
Вес, г | 2.3 |
Техническая документация
Похожие товары