45802-0311, Board to Board & Mezzanine Connectors HDMezz Recpt Assy 08 ssy 08mm 143 Ckt Tin

45802-0311, Board to Board & Mezzanine Connectors HDMezz Recpt Assy 08 ssy 08mm 143 Ckt Tin
Изображения служат только для ознакомления,
см. техническую документацию
11 360 руб.
от 10 шт.9 200 руб.
Добавить в корзину 1 шт. на сумму 11 360 руб.
Номенклатурный номер: 8004874725
Артикул: 45802-0311
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors
High Density Mezzanine Board-to-Board Connectors
Molex High Density Mezzanine Board-to-Board Connectors are designed for high pin-count devices on mezzanine or module printed circuit boards (PCBs). The connectors simplify PCB routing, maximize card-slot space and achieve speeds up to 12.5Gbps. Applications include computer, networking, telecommunications, storage and general market.

Технические параметры

Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 231
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 143 Position
Number of Rows: 11 Row
Packaging: Tray
Part # Aliases: 0458020311
Pitch: 2 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Series: 45802
Stack Height: 8 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: HD Mezz
Voltage Rating: 250 VAC
Вес, г 7.02

Техническая документация

Datasheet
pdf, 25 КБ