503376-3410, Board to Board & Mezzanine Connectors 0.4 B/B Plug RA As syW/Boss34PEmbsTpPkg
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
310 руб.
от 10 шт. —
250 руб.
от 100 шт. —
203 руб.
от 1500 шт. —
176.57 руб.
Добавить в корзину 1 шт.
на сумму 310 руб.
Описание
Connectors\Board to Board & Mezzanine Connectors
Augmented RealityAugmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.
Технические параметры
Brand: | Molex |
Contact Plating: | Gold |
Current Rating: | 300 mA |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Number of Positions: | 34 Position |
Number of Rows: | 2 Row |
Pitch: | 0.4 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Plugs |
Series: | 503376 |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Tradename: | SlimStack |
Voltage Rating: | 30 V |
Body Orientation | Right Angle |
Contact Material | Phosphor Bronze |
Contact Plating | Gold Over Nickel |
Contact Resistance Max | 60(mohm) |
Current Rating (Max) | 0.3/Contact(A) |
Gender | PL |
Housing Color | Black |
Mounting Style | Surface Mount |
Number of Contact Rows | 2 |
Number of Contacts | 34(POS) |
Operating Temp Range | -40C to 105C |
Packaging | Tape and Reel |
Pitch (mm) | 0.4(mm) |
Product Depth (mm) | 3.18(mm) |
Product Height (mm) | 3.65(mm) |
Product Length (mm) | 11.8(mm) |
Termination Method | Solder |
Type | Board to Board |
Voltage Rating Max | 30VDC/30VAC |
Вес, г | 0.14 |
Техническая документация
Datasheet
pdf, 32 КБ
Документация
pdf, 26 КБ