52901-0274, Board to Board & Mezzanine Connectors .635 RECEPTACLE SURFACE MNT 20 CKT

Фото 1/2 52901-0274, Board to Board & Mezzanine Connectors .635 RECEPTACLE SURFACE MNT 20 CKT
Изображения служат только для ознакомления,
см. техническую документацию
960 руб.
от 10 шт.770 руб.
от 100 шт.572 руб.
от 250 шт.566.27 руб.
Добавить в корзину 1 шт. на сумму 960 руб.
Номенклатурный номер: 8004877017
Артикул: 52901-0274
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors
Augmented Reality

Augmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.

Технические параметры

Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 440
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 20 Position
Number of Rows: 2 Row
Part # Aliases: 0529010274
Pitch: 0.64 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Series: 52901
Stack Height: 12 mm, 13 mm, 14 mm, 15 mm, 16 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: SlimStack
Voltage Rating: 100 V
Количество Контактов 20контакт(-ов)
Линейка Продукции SlimStack 52901
Материал Контакта Медный Сплав
Монтаж Разъема Поверхностный Монтаж
Покрытие Контакта Контакты с Покрытием из Золота
Тип мезонинного разъема Receptacle(Посмотреть сопутствующие разъемы)
Шаг Контактов 0.635мм
Вес, г 0.82

Техническая документация