52901-0374, Board to Board & Mezzanine Connectors .635 RECEPTACLE SURFACE MNT 30 CKT
![Фото 1/4 52901-0374, Board to Board & Mezzanine Connectors .635 RECEPTACLE SURFACE MNT 30 CKT](https://static.chipdip.ru/lib/698/DOC028698782.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/793/DOC004793778.jpg)
![](https://static.chipdip.ru/lib/044/DOC007044178.jpg)
![](https://static.chipdip.ru/lib/436/DOC022436025.jpg)
2 260 руб.
от 10 шт. —
1 930 руб.
от 25 шт. —
1 820 руб.
от 100 шт. —
1 500.06 руб.
Добавить в корзину 1 шт.
на сумму 2 260 руб.
Описание
Connectors\Board to Board & Mezzanine Connectors
Augmented RealityAugmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.
Технические параметры
Brand: | Molex |
Contact Material: | Copper |
Contact Plating: | Gold |
Current Rating: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 440 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Vertical |
Number of Positions: | 30 Position |
Number of Rows: | 2 Row |
Part # Aliases: | 0529010374 |
Pitch: | 0.64 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Receptacles |
Series: | 52901 |
Stack Height: | 12 mm, 13 mm, 14 mm, 15 mm, 16 mm |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Tradename: | SlimStack |
Voltage Rating: | 100 V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.69.40.40 |
Type | Board to Board |
Gender | RCP |
Number of Contacts | 30 |
Number of Rows | 2 |
Termination Method | Solder |
Terminal Pitch (mm) | 0.635 |
Body Orientation | Straight |
Maximum Current Rating (A) | 0.5/Contact |
Maximum Voltage Rating | 100V |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 70 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Product Weight (g) | 0.995801 |
Product Length (mm) | 17.4 |
Product Depth (mm) | 6.2 |
Product Height (mm) | 10 |
Tradename | SlimStack™ |
Mounting | Surface Mount |
Вес, г | 1 |
Техническая документация
Похожие товары