52901-0674, Board to Board & Mezzanine Connectors .635 RECEPTACLE SURFACE MNT 60 CKT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 130 руб.
от 10 шт. —
1 820 руб.
Добавить в корзину 1 шт.
на сумму 2 130 руб.
Описание
Connectors\Board to Board & Mezzanine Connectors
Augmented RealityAugmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.
Технические параметры
Brand: | Molex |
Contact Material: | Copper |
Contact Plating: | Gold |
Current Rating: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 440 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Vertical |
Number of Positions: | 60 Position |
Number of Rows: | 2 Row |
Part # Aliases: | 0529010674 |
Pitch: | 0.64 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Receptacles |
Series: | 52901 |
Stack Height: | 12 mm, 13 mm, 14 mm, 15 mm, 16 mm |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Style: | Solder |
Tradename: | SlimStack |
Voltage Rating: | 100 V |
Линейка Продукции | SlimStack 52901 |
Материал Контакта | Медный Сплав |
Монтаж Разъема | Поверхностный Монтаж |
Покрытие Контакта | Контакты с Покрытием из Золота |
Тип мезонинного разъема | Receptacle |
Вес, г | 2.33 |
Техническая документация
Datasheet
pdf, 37 КБ
Datasheet 52901-0674
pdf, 36 КБ
Трёхмерное изображение изделия
pdf, 305 КБ
Чертеж
pdf, 518 КБ