52901-0874, Board to Board & Mezzanine Connectors .635 RECEPTACLE SURFACE MNT80 CKT

Фото 1/2 52901-0874, Board to Board & Mezzanine Connectors .635 RECEPTACLE SURFACE MNT80 CKT
Изображения служат только для ознакомления,
см. техническую документацию
3 510 руб.
от 10 шт.2 960 руб.
от 25 шт.2 660 руб.
от 100 шт.2 241.02 руб.
Добавить в корзину 1 шт. на сумму 3 510 руб.
Номенклатурный номер: 8004877021
Артикул: 52901-0874
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors
Augmented Reality

Augmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.

Технические параметры

Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 440
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 80 Position
Number of Rows: 2 Row
Part # Aliases: 0529010874
Pitch: 0.64 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Series: 52901
Stack Height: 12 mm, 13 mm, 14 mm, 15 mm, 16 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: SlimStack
Voltage Rating: 100 V
Вес, г 1.86

Техническая документация

Datasheet
pdf, 36 КБ
Чертеж
pdf, 306 КБ