52901-1074, Board to Board & Mezzanine Connectors 0.635 BtB ST Rec Hsg Assy100CktEmbsTpPkg

Фото 1/2 52901-1074, Board to Board & Mezzanine Connectors 0.635 BtB ST Rec Hsg Assy100CktEmbsTpPkg
Изображения служат только для ознакомления,
см. техническую документацию
3 560 руб.
от 10 шт.3 010 руб.
от 25 шт.2 700 руб.
от 100 шт.2 080.14 руб.
Добавить в корзину 1 шт. на сумму 3 560 руб.
Номенклатурный номер: 8004877022
Артикул: 52901-1074
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors
SlimStack Connector Family
Molex SlimStack Connector Family offers designers a wide variety of space-saving SMT stacking connectors. With pitches of 0.35mm to 2mm, Molex SlimStack Connectors offer mating heights between 0.60mm and 16mm and mating widths from 2mm to 7.20mm. Molex SlimStack Connector Family features circuits that start at 10 with ranges up to 200.

Технические параметры

Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 440
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 100 Position
Number of Rows: 2 Row
Part # Aliases: 0529011074
Pitch: 0.64 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Series: 52901
Stack Height: 12 mm, 13 mm, 14 mm, 15 mm, 16 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: SlimStack
Voltage Rating: 100 V
Вес, г 2.24

Техническая документация

Datasheet
pdf, 565 КБ
Чертеж
pdf, 306 КБ