53048-1050, Headers & Wire Housings 1.25mm PicoBlade Hdr TH RA 10Ckt

53048-1050, Headers & Wire Housings 1.25mm PicoBlade Hdr TH RA 10Ckt
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
от 10 шт.310 руб.
от 100 шт.275 руб.
от 500 шт.252.25 руб.
Добавить в корзину 1 шт. на сумму 500 руб.
Номенклатурный номер: 8004877043
Артикул: 53048-1050
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
PicoBlade Standard Connectors

Molex PicoBlade Standard Connectors support designs for both prototyping and global production. PicoBlade receptacles offer a small pitch and friction lock that takes up less PCB real estate, minimizing the chance of accidental unmating due to vibration or mishandling. Molex PicoBlade connectors meet 2011/65/EU RoHS requirements. Typical applications range from consumer to industrial and medical and commercial vehicles. The Molex PicoBlade series offers wire-to-wire and wire-to-board connectors, including SMT and terminal connectors, housing, and PCB headers. The wire-to-board connectors offer 2-, 8-, or 15-circuit options and 2-, 6-, or 10-circuit options for wire-to-wire connectors, both for 26AWG to 32AWG wire.

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Polyamide(PA)
Insulation Resistance: 100 MOhms
Manufacturer: Molex
Mating Post Length: 3.5 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 1 Row
Packaging: Tray
Part # Aliases: 5304810500530481050
Pitch: 1.25 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 53048
Subcategory: Headers & Wire Housings
Termination Post Length: 2.3 mm
Termination Style: Solder Pin
Tradename: PicoBlade
Type: Shrouded
Voltage Rating: 125 VAC/DC
Вес, г 0.24

Техническая документация

Datasheet
pdf, 42 КБ