53258-0829, Headers & Wire Housings 8CKT 3.5MM W TO B C KT 3.5MM W TO B CONN

53258-0829, Headers & Wire Housings 8CKT 3.5MM W TO B C KT 3.5MM W TO B CONN
Изображения служат только для ознакомления,
см. техническую документацию
510 руб.
от 10 шт.340 руб.
от 100 шт.319 руб.
от 400 шт.260.21 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Номенклатурный номер: 8004877072
Артикул: 53258-0829
Бренд: Molex

Описание

Connectors\Headers & Wire Housings

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 5.5 A
Factory Pack Quantity: Factory Pack Quantity: 400
Flammability Rating: UL 94 V-0
Housing Material: Polyester
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 8 Position
Number of Rows: 1 Row
Packaging: Tray
Part # Aliases: 0532580829
Pitch: 3.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 53258
Subcategory: Headers & Wire Housings
Termination Post Length: 3.5 mm
Termination Style: Solder Pin
Type: Shrouded
Voltage Rating: 250 V
Вес, г 1.9

Техническая документация

Datasheet
pdf, 32 КБ