53261-7004, Headers & Wire Housings PicoBlade SMT RA PKG 0.38 GOLD 4P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 руб.
от 10 шт. —
360 руб.
от 100 шт. —
279 руб.
от 500 шт. —
240.26 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Описание
Connectors\Headers & Wire Housings
Miniaturization SolutionsMolex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.
Технические параметры
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | White |
Housing Material: | Polyamide(PA) |
Manufacturer: | Molex |
Mating Post Length: | 3.4 mm |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | SMD/SMT |
Number of Positions: | 4 Position |
Number of Rows: | 1 Row |
Part # Aliases: | 5326170040532617004 |
Pitch: | 1.25 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 53261 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Tradename: | PicoBlade |
Type: | Shrouded |
Voltage Rating: | 125 VAC/DC |
Количество Контактов | 4контакт(-ов) |
Количество Рядов | 1ряд(-ов) |
Крышка разъема | Shrouded |
Линейка Продукции | PicoBlade 53261 |
Материал Контакта | Фосфористая Бронза |
Покрытие Контакта | Контакты с Покрытием из Золота |
Системы разъемов | Signal, Wire-to-Board |
Тип Оконцовки Контакта | Surface Mount Right Angle |
Шаг Контактов | 1.25мм |
Applications | Automotive, General Purpose, Industrial, Medical |
Connector Type | Header |
Contact Finish - Mating | Gold |
Contact Finish - Post | Tin |
Contact Finish Thickness - Mating | 15.0Вµin(0.38Вµm) |
Contact Finish Thickness - Post | 39.4Вµin(1.00Вµm) |
Contact Length - Mating | - |
Contact Length - Post | - |
Contact Material | Phosphor Bronze |
Contact Shape | Rectangular |
Contact Type | Male Blade |
Current Rating (Amps) | 1A per Contact |
Fastening Type | Detent Lock |
Features | Solder Retention |
Ingress Protection | - |
Insulation Color | Natural |
Insulation Height | 0.134"(3.40mm) |
Insulation Material | Polyamide(PA), Nylon |
Manufacturer | Molex |
Mated Stacking Heights | - |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Surface Mount, Right Angle |
Number of Positions | 4 |
Number of Positions Loaded | All |
Number of Rows | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Overall Contact Length | - |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Pitch - Mating | 0.049"(1.25mm) |
Row Spacing - Mating | - |
Series | PicoBlade 53261 |
Shrouding | Shrouded-4 Wall |
Style | Board to Cable/Wire |
Termination | Solder |
Voltage Rating | 125VAC/DC |
Вес, г | 158.7 |
Техническая документация
Datasheet
pdf, 32 КБ
Datasheet 53261-7004
pdf, 39 КБ
Документация
pdf, 40 КБ
Чертеж
pdf, 461 КБ
Чертеж
pdf, 377 КБ